Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron EE-SY124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 25us |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Response Time | 25us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 1mm |
| Voltage | 4V |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SY124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
