
The Omron EE-SY125 is a surface mount phototransistor optocoupler with a collector-emitter breakdown voltage of 30V and a maximum collector current of 20mA. It operates over a temperature range of -25°C to 85°C and is RoHS compliant. The device has a response time of 25us and a sensing distance of 1mm. It is packaged in bulk with 50 units per package.
Omron EE-SY125 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 25us |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | Phototransistor |
| Package Quantity | 50 |
| Packaging | Bulk |
| Response Time | 25us |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 1mm |
| DC Rated Voltage | 30V |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SY125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
