
Reflective optocoupler featuring a phototransistor output. Collector-emitter breakdown voltage of 30V and a maximum collector current of 20mA. Operates with a forward current up to 50mA and a sensing distance of 4mm. This component has a response time of 30µs, a 920nm wavelength, and is RoHS compliant. Mounts via through-hole or PCB with solder termination.
Omron EE-SY169A technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 30us |
| Forward Current | 50mA |
| Height | 8mm |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Collector Current | 20mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 30us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 4mm |
| Termination | Solder |
| Touchscreen | Infrared (IR) |
| Wavelength | 920nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SY169A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
