The Omron EE-SY169A-D is a phototransistor with a collector emitter breakdown voltage of 30V and a maximum collector current of 20mA. It is packaged in a SIP format and is suitable for through hole mounting. The device operates within a temperature range of 0°C to 70°C. It has a response time of 30us.
Sign in to ask questions about the Omron EE-SY169A-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SY169A-D technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Response Time | 30us |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SY169A-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.