
The Omron EE-SY190 is a single-channel phototransistor optocoupler with a collector-emitter breakdown voltage of 30V and a maximum collector current of 20mA. It has a response time of 30us and a fall time of 30us. The device is packaged in bulk and is RoHS compliant. It operates over a temperature range of -25°C to 85°C and has a sensing distance of 4.5mm with a wavelength of 940nm.
Sign in to ask questions about the Omron EE-SY190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SY190 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 30us |
| Forward Current | 30mA |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 30us |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 4.5mm |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SY190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
