
The Omron EE-SY193 is a surface mount phototransistor with a maximum collector current of 20mA and a maximum operating temperature of 80°C. It has a response time of 30us and a sensing distance of 1mm. The device is RoHS compliant and packaged in a tape and reel format. It is suitable for use in applications where a phototransistor is required, such as in optical sensing and detection systems.
Omron EE-SY193 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 18V |
| Collector-emitter Voltage-Max | 18V |
| Fall Time | 30us |
| Forward Current | 4mA |
| Max Breakdown Voltage | 18V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 1.3V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Phototransistor |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Response Time | 30us |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 1mm |
| Wavelength | 940nm |
| RoHS | Compliant |
No datasheet is available for this part.