
Reflective opto switch with a 4.4mm sensing distance. Features a 28V collector-emitter voltage, 50mA forward current, and 250mW power dissipation. Operates with a 16V supply voltage and 20mA operating current. Through-hole mount design with a 6.2mm width, 12mm length, and 6mm height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron EE-SY313 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Voltage (VCEO) | 28V |
| Fall Time | 20us |
| Forward Current | 50mA |
| Height | 6mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 12mm |
| Low Level Output Current | 16mA |
| Max Collector Current | 16mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 10nA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 16V |
| Output Configuration | Dark-On |
| Output Voltage | 28V |
| Package Quantity | 200 |
| Packaging | Tray |
| Power Dissipation | 250mW |
| Power Supply | 16V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 4.4mm |
| Wavelength | 920nm |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SY313 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
