
SENSOR CONNECTOR HOLDER; For Use With:EE-1006, EE-SX670x, 470, EE-SY671 and 672 Sensor Models; Connector Type:Circular; Mounting Type:Bracket mount; Series:EE Series
Omron EE1006A technical specifications.
| Depth | 5.5mm |
| Lead Free | Contains Lead |
| Length | 25.2mm |
| Mount | Brackets |
| Packaging | Tape and Reel |
| Series | EE Series |
| RoHS | Compliant |
No datasheet is available for this part.