Omron EE1009 technical specifications.
| Contact Material | Bronze |
| Depth | 13.5mm |
| Length | 13mm |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE1009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
