
Surface mount optocoupler featuring a phototransistor output and a 2mm slot sensing distance. This component offers a collector-emitter breakdown voltage of 20V and a maximum collector current of 20mA. With a 940nm wavelength and a response time of 10µs, it operates within a temperature range of -30°C to 85°C. Packaged in tape and reel for automated assembly, it is suitable for PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron EESX1108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EESX1108 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Fall Time | 10us |
| Forward Current | 5mA |
| Height | 4mm |
| Input Current | 5mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 20mA |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Response Time | 10us |
| Reverse Breakdown Voltage | 5V |
| Sensing Distance | 0.079inch |
| Series | EE-SX1108 |
| Termination | Solder |
| Wavelength | 940nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EESX1108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
