Omron EJ1G-HFUA-NFL2 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | EJ1G |
| Termination | Screw |
| Weight | 0.35lb |
| RoHS | Compliant |
Download the complete datasheet for Omron EJ1G-HFUA-NFL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.