The EJ1G-TC2A-QNH is a PID controller module with proportional control method, housed in a DIN rail mountable module package. It operates within a temperature range of -10°C to 55°C and features an IP20 rating. The module is designed for industrial automation and control applications, with a weight of 0.397lb and a single unit quantity.
Omron EJ1G-TC2A-QNH technical specifications.
| Package/Case | Module |
| Control Method | Proportional (PID) |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | EJ1G |
| Termination | Screw |
| Weight | 0.397lb |
| RoHS | Compliant |
Download the complete datasheet for Omron EJ1G-TC2A-QNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.