
CONTROL TEMP/PROC SS OUT 24V
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | EJ1N |
| Termination | Screwless |
| Weight | 0.35lb |
| RoHS | Compliant |
