The EJ1N-HFUB-NFL2 is a DIN rail mount PID controller from Omron, designed for industrial automation and control applications. It features on/off and proportional control methods, with a temperature range of -10°C to 55°C and an IP20 rating for protection against solid objects. The controller is available in a single unit package and has a screwless termination. It weighs 0.35lb and is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | EJ1N |
| Termination | Screwless |
| Weight | 0.35lb |
| RoHS | Not Compliant |