The Omron EJ1N-HFUB-NFLK is a 4-output relay designed for industrial automation and control applications. It operates within a temperature range of -10°C to 55°C and is powered by a 24V supply. The relay is mounted on a DIN rail and features a screwless termination. It meets IP20 ratings and has a weight of 0.35lb.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | EJ1N |
| Size | 31mm |
| Termination | Screwless |
| Weight | 0.35lb |
| RoHS | Compliant |