Omron F03-01SUS316 technical specifications.
| Package/Case | 316 |
| Length | 1m |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Omron F03-01SUS316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
