Omron F03-16PE-2M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Screw, Adhesive |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron F03-16PE-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
