Omron F03-20 technical specifications.
| Material | Nylon |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron F03-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
