Omron F03143P technical specifications.
| Length | 20mm |
| Mount | External |
| Outside Diameter | 41mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron F03143P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.