
Checking distributor stock and pricing after the page loads.
Omron F10-C25 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of Channels | 2 |
| Series | F10 |
| RoHS | Compliant |
No datasheet is available for this part.