Cable Assembly Assembled Circular 3m 22AWG M12 Circular 8 POS F
Checking distributor stock and pricing after the page loads.
| Cable Type | Assembled Circular |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Jacket Material | Polyvinyl Chloride |
| RoHS Version | 2011/65/EU |