Cable Assembly Assembled Circular 10m 22AWG M12 Circular to M12 Circular 8 to 8 POS M-F
Checking distributor stock and pricing after the page loads.
| Cable Type | Assembled Circular |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |