Cable Assembly Data 5m DIN Circular to D-Subminiature 14 to 14 POS M-M
Checking distributor stock and pricing after the page loads.
| Cable Type | Data |
| Connector Type A | DIN Circular |
| Connector Type B | D-Subminiature |
| Gender | M-M |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |