TFT Displays & Accessories 150L, 5mm Pitch 3m Analog
Checking distributor stock and pricing after the page loads.
Omron F3EM2-005-150-AV technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | Analog |
| Package Quantity | 1 |
| Ratings | IP65 |
| Response Time | 4ms |
| Sensing Distance | 118.11inch |
| RoHS | Not Compliant |