TFT Displays & Accessories 900L, 5mm Pitch 3m Range
Omron F3ET2-005-900 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP65 |
| Response Time | 4ms |
| Sensing Distance | 118.11inch |
| RoHS | Not Compliant |
No datasheet is available for this part.