
TFT Displays & Accessories 300L, 18mm Pitch 15m Range
Omron F3ET2-018-300 technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP65 |
| Response Time | 4ms |
| Sensing Distance | 590.551inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
