Omron F3S-TGR-CL4A-014-1200 technical specifications.
| Height | 48mm |
| Length | 1246mm |
| Operating Supply Voltage | 24V |
| Resolution (um) | 14mm |
| Series | F3S-TGR-CL |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Omron F3S-TGR-CL4A-014-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
