
F3S-TGR-CL Light Curtain, Sender & Receiver, 4 Beams, 14mm Resolution
Omron F3S-TGR-CL4A-014-150 technical specifications.
| Height | 48mm |
| Length | 217mm |
| Operating Supply Voltage | 24V |
| Resolution (um) | 14mm |
| Series | F3S-TGR-CL |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Omron F3S-TGR-CL4A-014-150 to view detailed technical specifications.
No datasheet is available for this part.
