The Omron F3SG-4RE1550P30 is an infrared safety light curtain with 76 beams and a protective height of 1550mm. It features an IP65 and IP67 rating for dust and water resistance. The device has a maximum response time of 13ms and a shock rating of 10g. It is designed with a PNP output type and a connector terminal type. The light source is infrared, and it is suitable for sensing opaque objects.
Omron F3SG-4RE1550P30 technical specifications.
| Number of Beams | 76 |
| Sensing Object Type | Opaque |
| Protective Height | 1550mm |
| IP Rating | IP65|IP67 |
| Light Source | Infrared |
| Output Type | PNP |
| Maximum Response Time | 13ms |
| Shock Rating | 10G |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron F3SG-4RE1550P30 to view detailed technical specifications.
No datasheet is available for this part.