Omron FL-STC25 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of Channels | 2 |
| Series | FL-STC |
| RoHS | Compliant |
Download the complete datasheet for Omron FL-STC25 to view detailed technical specifications.
No datasheet is available for this part.