The Omron FQ-S15100F is a chassis mount camera module with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features IP67, waterproof, and dust-tight ratings. The module has a resolution of 480 pixels in height and 752 pixels in width. It is part of the FQ series and has a circular termination. The module weighs 0.353 pounds.
Sign in to ask questions about the Omron FQ-S15100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron FQ-S15100F technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 480pixel |
| Resolution (width) | 752pixel |
| Series | FQ |
| Termination | Circular |
| Weight | 0.353lb |
| RoHS | Compliant |
Download the complete datasheet for Omron FQ-S15100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.