The Omron FQ2-S35-13M is a chassis mount camera module with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has a resolution of 1280x1024 pixels and a weight of 0.353lb. The module is part of the FQ2-S3 series and features a circular termination. It is designed for use in computing and embedded systems, specifically in camera applications.
Sign in to ask questions about the Omron FQ2-S35-13M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron FQ2-S35-13M technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| Series | FQ2-S3 |
| Termination | Circular |
| Weight | 0.353lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron FQ2-S35-13M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.