High-Speed CCD Cameras For Vision System
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Series | FZ |
| Termination | Circular |
| Weight | 0.231lb |
| RoHS | Compliant |