Sign in to ask questions about the Omron FZ-SQ050F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron FZ-SQ050F technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Resolution (height) | 480pixel |
| Resolution (width) | 752pixel |
| Series | FZ |
| Termination | Circular |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Omron FZ-SQ050F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.