The Omron G2A-432A-N-USAC100/110 relay features a non-latching coil with a resistance of 2.2kΩ and a voltage rating of 110V AC. It has a contact current rating of 500mA and is made with gold and silver contact material. The relay operates within a temperature range of -10°C to 40°C and has a fast operate and release time of 15ms. It is available in a bulk packaging with 10 units per package and is socketable for easy mounting.
Omron G2A-432A-N-USAC100/110 technical specifications.
| Coil Current | 14mA |
| Coil Resistance | 2.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G2A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2A-432A-N-USAC100/110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.