Omron G2A-432A-N1DC48 technical specifications.
| Coil Current | 22mA |
| Coil Resistance | 2.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2A-432A-N1DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.