The Omron G2A-432AY-NDC100 is a general purpose relay with a non-latching coil type and a maximum operating temperature of 40°C. It has a contact current rating of 500mA and a contact material of gold and silver. The relay is socketable and has a 4PDT throw configuration. It can operate in temperatures ranging from -10°C to 40°C and has a release time of 15ms.
Checking distributor stock and pricing after the page loads.
| Coil Current | 11.4mA |
| Coil Resistance | 8.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |