This Omron G2A-432AYDC110 relay features a non-latching coil with a resistance of 11kR and a voltage rating of 110V DC. It can handle a contact current of up to 500mA and has a switching time of 15ms for both operate and release. The relay operates within a temperature range of -10°C to 40°C and is available in bulk packaging.
Omron G2A-432AYDC110 technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2A-432AYDC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.