The Omron G2A-4341P DC24 is a general purpose relay with a non-latching coil type and a 4PDT throw configuration. It operates at a coil voltage of 24V DC and has a coil current rating of 45mA. The relay has a contact current rating of 500mA and is terminated with PC pins. It is not RoHS compliant and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 45mA |
| Coil Resistance | 530R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |