The Omron G2A-4341P DC48 is a general purpose relay with a non-latching coil type, rated for 22mA at 48V DC. It features a gold and silver contact material and a 4PDT throw configuration. The relay is designed for through hole mounting and has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is not RoHS compliant.
Omron G2A-4341P DC48 technical specifications.
| Coil Current | 22mA |
| Coil Resistance | 2.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G2A-4341P DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.