The Omron G2A-4341PAC6 is a general purpose relay with a non-latching coil type. It operates at a maximum temperature of 40°C and a minimum temperature of -10°C. The relay has a contact current rating of 500mA and a contact material of gold and silver. It is available in bulk packaging and has a termination of PC Pin.
Checking distributor stock and pricing after the page loads.
| Coil Current | 233mA |
| Coil Resistance | 8.9R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |