This Omron G2A-434A-NDC12 relay has a non-latching coil with a current rating of 88mA and a resistance of 136 ohms, operating at 12V DC. The relay features gold and silver contacts with a maximum current rating of 500mA and a switching time of 15ms for both operate and release. It has a general purpose design and is available in bulk packaging. The relay is not RoHS compliant and has an operating temperature range of -10°C to 40°C.
Omron G2A-434A-NDC12 technical specifications.
| Coil Current | 88mA |
| Coil Resistance | 136R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G2A-434A-NDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.