The Omron G2A-434ADC110 is a general purpose relay with a non-latching coil and gold and silver contacts. It can handle a contact current rating of 500mA and has a coil voltage of 110V DC. The relay operates within a temperature range of -10°C to 40°C and has a fast operate and release time of 15ms each. It is available in bulk packaging and features a socketable mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2A-434ADC110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 10mA |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2A-434ADC110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.