The Omron G2A-4L32A AC240 is a general purpose relay with a non-latching coil type and a contact current rating of 500mA. It operates within a temperature range of -10°C to 40°C and has a 15ms operate time and release time. The relay is socketable and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |