The Omron G2A-4L32A-NAC200/220 is a general purpose relay with a non-latching coil type, rated for 7mA coil current and 8.8k ohm coil resistance. It features a gold and silver contact material and a 4PDT throw configuration. The relay has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is socketable and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2A-4L32A-NAC200/220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 7mA |
| Coil Resistance | 8.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2A-4L32A-NAC200/220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.