The Omron G2A-4L32AAC24 relay features a non-latching coil with a current rating of 58mA and a resistance of 136 ohms. It can handle contact currents up to 500mA and operates within a temperature range of -10°C to 40°C. The relay has a 4PDT throw configuration and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 58mA |
| Coil Resistance | 136R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G2A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |