The Omron G2A-4L34A AC100/110 is a general purpose relay with a contact current rating of 500mA and a coil voltage of 110V AC. It features a non-latching coil type and a gold, silver contact material. The relay operates within a temperature range of -10°C to 40°C and has a 15ms operate and release time. It is available in bulk packaging and has a socketable mount.
Omron G2A-4L34A AC100/110 technical specifications.
| Coil Current | 14mA |
| Coil Resistance | 2.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2A-4L34A AC100/110 to view detailed technical specifications.
No datasheet is available for this part.