The Omron G2AK-2321PAC100 is a general purpose relay with a latching, dual coil design. It can handle a contact current rating of 500mA and has a coil voltage of 100V AC. The relay is available in a through hole mount package and has an operating temperature range of -10°C to 40°C. The G2AK-2321PAC100 is not RoHS compliant.
Omron G2AK-2321PAC100 technical specifications.
| Coil Current | 18.5mA |
| Coil Resistance | 2.15kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operate Time | 25ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G2AK-2321PAC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.