The G2AK-2321PDC48V relay from Omron is a general purpose dual coil latching relay with a coil voltage of 48V and a coil current of 44mA. It has a contact current rating of 500mA and a throw configuration of DPDT. The relay is designed for through hole mounting and has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The operate and release times are both 15ms.
Omron G2AK-2321PDC48V technical specifications.
| Coil Current | 44mA |
| Coil Resistance | 1.05R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2AK-2321PDC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.