The Omron G2AK-232AYDC48 is a dual coil latching relay with a coil voltage of 48V and a coil current of 44mA. It has a contact current rating of 500mA and is made with gold and silver contact materials. The relay operates within a temperature range of -10 to 40°C and has an operate time and release time of 15ms each. It is available in bulk packaging and features a plug termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2AK-232AYDC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 44mA |
| Coil Resistance | 1.05kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2AK-232AYDC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.